This 66-position receptacle connector is manufactured by TE Connectivity and meets the MIL-DTL-38999 military standard. The connector features a gold-plated copper alloy contact material and an electroless nickel-plated aluminium body. It is compliant with RoHS regulations and is suitable for use in a variety of applications. The connector has 66 positions and 66 contacts, making it a versatile option for connecting multiple wires or circuits.
TE Connectivity D38999/24FF35JN-L/C technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24FF35JN-L/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.