
This 39-contact receptacle is part of the MIL-DTL-38999 Series III, a military standard for circular connectors. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The receptacle is compliant with RoHS regulations and is suitable for use in applications where a high level of reliability and durability is required. The jam nut package type provides a secure and easy-to-use connection method.
Sign in to ask questions about the TE Connectivity D38999/24FG39AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/24FG39AD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24FG39AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.