
Conn Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
TE Connectivity D38999/24FG41PA technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Length (mm) | 34.64 |
| Product Diameter (mm) | 52.67 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24FG41PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.