
This circular connector features a straight body orientation and a jam nut mounting style. It has 53 terminals and one port, with a product length of 32.5mm, depth of 52.4mm, and height of 52.4mm. The connector type is circular with a pin contact gender and 53 contacts. It is terminated through crimping and has a maximum operating temperature range of -65°C to 200°C. The maximum voltage rating is 850VDC or 600VAC, and the maximum current rating is 7.5A.
Sign in to ask questions about the TE Connectivity D38999/24FH53PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/24FH53PB technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 52.4 |
| Product Height (mm) | 52.4 |
| Product Diameter (mm) | 55.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24FH53PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.