
This circular receptacle connector features a 6-position configuration with crimp contacts, designed for wire-to-panel applications. It offers a robust composite body and shell with cadmium plating, ensuring environmental resistance and shielding. Operating across a wide temperature range of -65°C to 175°C, this connector boasts 500 mating cycles durability and is suitable for panel, bulkhead, and front-side nut mounting.
Sign in to ask questions about the TE Connectivity D38999/24JA35BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/24JA35BA technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Housing Color | Green |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Weight | 9.8g |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24JA35BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.