
Circular connector, receptacle gender, featuring 13 positions and 13 contacts with CRIMP termination. Constructed with a composite body and shell, it offers environmental protection and shielding. Operating temperature range is -65°C to 175°C, with a durability of 500 cycles. Panel mountable via front side nut, it has a green housing color and silicone insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24JB35BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Housing Color | Green |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Weight | 12.9g |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24JB35BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
