Conn Circular PIN 8 POS ST Jam Nut 8 Terminal 1 Port
TE Connectivity D38999/24JC-08HC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.