
23-position circular receptacle connector for wire-to-panel applications. Features a jam nut mounting style with a composite shell and silicone insulation. Operates across a wide temperature range of -65°C to 175°C with 500 mating cycles durability. Includes environmental protection and mating retention, with a 23-terminal configuration.
Checking distributor stock and pricing after the page loads.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 23 |
| Number of Power Positions | 23 |
| Package Quantity | 1 |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Material | Composite |
| Weight | 27.2g |
| RoHS | Not Compliant |