
11-position circular receptacle connector, wire-to-panel system, featuring a composite shell and body material with cadmium plating. Designed for 500 mating cycles, it offers environmental protection and mating retention. Operating temperature range is -65°C to 175°C, with a 2.77mm insulation diameter and silicone insulation material. Assembly length is 1.3 inches, suitable for panel thickness up to 3.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24JF11BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 2.77mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Package Quantity | 1 |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Material | Composite |
| Weight | 33.9g |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24JF11BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.