
66-position circular receptacle connector for wire-to-panel applications. Features a composite shell and body with silicone insulation, rated for 500 mating cycles and operating temperatures from -65°C to 175°C. This jam nut style connector offers environmental protection and mating retention, with a cadmium plating for enhanced conductivity. Assembly length is 1.3 inches, and it accommodates an insulation diameter of 0.054 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24JF35BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Power Positions | 66 |
| Package Quantity | 1 |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Material | Composite |
| Weight | 31.4g |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24JF35BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.