100-position female circular connector for wire-to-panel applications. Features a straight, jam nut mount with a composite shell and cadmium plating. Designed for 1500 mating cycles, operating between -65°C and 175°C, with silicone insulation and a 0.054-inch insulation diameter. Includes mating retention and environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24JH35JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.3inch |
| Connector System | Wire-to-Panel |
| Durability | 1500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Female |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Power Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Composite |
| Termination | Crimp |
| Weight | 0.0991lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D38999/24JH35JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.