100-position female circular connector for wire-to-panel applications. Features a straight orientation, jam nut mounting, and composite shell material with cadmium plating. Operates within a temperature range of -65°C to 175°C, offering 1500 mating cycles and environmental protection. Designed for crimp termination with an insulation diameter of 0.054 inches and silicone insulation material.
Checking distributor stock and pricing after the page loads.
| Assembly Length | 1.3inch |
| Connector System | Wire-to-Panel |
| Durability | 1500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Female |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Power Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Composite |
| Termination | Crimp |
| Weight | 0.0991lb |
| RoHS | Not CompliantNo |