
128-position circular receptacle connector for wire-to-panel applications. Features a composite shell and silicone insulation, operating across a -65°C to 175°C temperature range. This connector system offers 500 mating cycles durability and environmental protection. It utilizes crimp termination for 128 terminals and includes mating retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24JJ35BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Power Positions | 128 |
| Package Quantity | 1 |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Material | Composite |
| Weight | 49.9g |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24JJ35BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
