128-position circular receptacle connector for wire-to-panel applications. Features copper alloy contacts with gold plating for superior conductivity and durability up to 500 cycles. Composite body material and silicone insulation ensure operation across a wide temperature range (-65°C to 175°C). Environment-resistant design with panel, bulkhead, front side nut mounting. Rated for 400V AC and 550V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24JJ35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Color | Green |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Power Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Termination | Crimp |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 550V |
| Weight | 0.0883lb |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24JJ35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.