61-position circular receptacle connector for wire-to-panel applications. Features a composite shell and body with silicone insulation, copper alloy contacts plated with gold, and a jam nut mount. Operates within a temperature range of -65°C to 175°C with 1500 mating cycles durability. Straight orientation, 1.3-inch assembly length, and designed for 3.2mm panel thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24JJ61JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Durability | 1500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 2.11mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Number of Power Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Material | Composite |
| Termination | Crimp |
| Weight | 0.1117lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D38999/24JJ61JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.