
6-position circular connector receptacle for wire-to-panel applications. Features crimp contact type, composite body and shell material with electroless nickel plating. Operates within a temperature range of -65°C to 200°C and offers environmental resistance with a shielded design. Mounts via panel, bulkhead, or front side nut, with a 500-cycle durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24MA35AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Weight | 9.3g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MA35AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.