This circular connector features 8 PIN contacts and a straight body orientation. It is designed for use in applications where a jam nut mounting style is required. The connector operates over a temperature range of -65°C to 200°C and has a maximum current rating of 7.5A.
TE Connectivity D38999/24MC-08HC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.