22-position circular receptacle connector for wire-to-panel applications. Features a jam nut mounting style with a composite shell and electroless nickel plating. Operating temperature range of -65°C to 200°C, with 500 mating cycles durability and silicone insulation. This MIL-C-38999 Series III Composite connector offers environmental protection and mating retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24MC35BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Power Positions | 22 |
| Package Quantity | 1 |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Weight | 0.0375lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MC35BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.