This circular connector features 8 contacts with a straight body orientation and a jam nut mounting style. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 13A. The connector is designed for use in general applications.
TE Connectivity D38999/24ME-08HC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.