
39-position circular receptacle connector for wire-to-panel applications. Features a composite shell with electroless nickel plating and silicone insulation. Operates across a wide temperature range from -65°C to 200°C with 500 mating cycles durability. Designed for jam nut mounting with a 3.2mm panel thickness capability and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24MG39AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 39 |
| Number of Power Positions | 39 |
| Package Quantity | 1 |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Weight | 32.1g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MG39AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.