
Circular connector with 13 PIN contacts, designed for straight body orientation and jam nut mounting. Features 13 terminals and a single port, with a crimp termination method. Operating temperature range from -65 °C to 175 °C, and a maximum current rating of 5 A. Product dimensions are 34.64 mm in length and 35.17 mm in diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24WB35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 34.64 |
| Product Diameter (mm) | 35.17 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24WB35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.