This 13-position receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and meets the MIL-DTL-38999 military standard. It is designed for use in harsh environments and is part of the MIL-DTL-38999 Series III series. The connector is packaged in a jam nut configuration, suitable for a variety of applications.
TE Connectivity D38999/24WB35PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24WB35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.