
Circular socket connector with 13 contacts, featuring a straight body orientation and jam nut mounting for a single port. This component utilizes crimp termination and operates within a temperature range of -65°C to 175°C. It supports a maximum voltage rating of 550VDC or 400VAC and a maximum current rating of 5A. Dimensions include a length of 32.5mm, depth of 31.8mm, height of 31.8mm, and a diameter of 34.9mm.
Sign in to ask questions about the TE Connectivity D38999/24WB35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/24WB35SN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 31.8 |
| Product Height (mm) | 31.8 |
| Product Diameter (mm) | 34.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24WB35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.