
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
TE Connectivity D38999/24WC98PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series III |
| Shell Finish | Cadmium |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24WC98PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
