
This circular connector features 8 SKT contacts with crimp termination, a straight body orientation, and a jam nut mounting style. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 1050VDC or 750VAC. The connector measures 32.5mm in length, 41.3mm in depth, and 41.3mm in height, with a diameter of 44.5mm.
Sign in to ask questions about the TE Connectivity D38999/24WE8SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/24WE8SN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 41.3 |
| Product Height (mm) | 41.3 |
| Product Diameter (mm) | 44.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 1050VDC|750VAC |
| Max Current Rating | 13A |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24WE8SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.