
This 21-pin circular connector features a straight body and is designed for use with a jam nut mount. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 1050VDC or 750VAC. The connector is rated for a maximum current of 13A and is suitable for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24WH21PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 52.4 |
| Product Height (mm) | 52.4 |
| Product Diameter (mm) | 55.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 1050VDC|750VAC |
| Max Current Rating | 13A |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24WH21PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.