
The D38999/24WH53SB is a 53-contact circular socket from TE Connectivity, designed for use in high-voltage applications. It has a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. The socket is constructed with a jam nut termination method and has a straight body orientation. It operates within a temperature range of -65°C to 175°C. The socket is suitable for use in a variety of applications, including those requiring high-reliability connections.
Sign in to ask questions about the TE Connectivity D38999/24WH53SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/24WH53SB technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 52.4 |
| Product Height (mm) | 52.4 |
| Product Diameter (mm) | 55.6 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24WH53SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.