
The TE Connectivity D38999/24WJ19PA is a 19-contact circular connector with a straight body orientation and jam nut mounting. It has a maximum operating temperature range of -65°C to 175°C and a maximum current rating of 23A. The connector features a crimp termination method and is designed for use in high-reliability applications.
TE Connectivity D38999/24WJ19PA technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 34.64 |
| Product Diameter (mm) | 58.97 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 23A |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24WJ19PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.