
This 19-pin circular connector features a straight body and is designed for use with a jam nut mount. It has a maximum current rating of 23A and operates over a temperature range of -65°C to 175°C. The connector is suitable for applications requiring high current transmission and can be used in a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24WJ19PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 34.64 |
| Product Diameter (mm) | 58.97 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 23A |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24WJ19PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.