
This 19-pin circular connector features a straight body orientation and is designed for jam nut mounting. It has a maximum voltage rating of 850VDC and a maximum current rating of 23A. The operating temperature range is -65 to 175°C. The connector is suitable for high-voltage applications and is designed to withstand extreme temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24WJ19PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 58.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23A |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24WJ19PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.