
Conn Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 58.7 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23/13A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |