
This circular connector features 128 contacts and a maximum voltage rating of 550VDC or 400VAC. It is designed for use in applications where high voltage and current ratings are required, with a maximum current rating of 5A. The connector has a straight body orientation and is mounted using a jam nut. It has a product length of 32.5mm, product depth of 55.6mm, and product height of 55.6mm. The operating temperature range is -65°C to 175°C.
Sign in to ask questions about the TE Connectivity D38999/24WJ35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/24WJ35PN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 128 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 58.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24WJ35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.