This 6-pin circular connector features a straight body orientation and is designed for panel mounting. It has a solder cup termination method and a maximum current rating of 7.5A. The operating temperature range is from -65°C to 200°C. The connector has a pin contact gender and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |