The TE Connectivity D38999/25YC98PN is a 10-contact circular connector with a straight body orientation and solder termination method. It features a flange mount and a single port. The connector has a circular type and RCP gender, with 10 number of contacts and 10 number of terminals. It is suitable for general use.
TE Connectivity D38999/25YC98PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/25YC98PN to view detailed technical specifications.
No datasheet is available for this part.