
Environmentally resistant, shielded circular connector featuring a 6-contact configuration. This MIL-DTL-38999 Series III, DTS plug offers a durable aluminum alloy shell with electroless nickel plating for silver coloration. It utilizes copper alloy contacts with gold plating for reliable mating, supporting a wide operating temperature range from -65°C to 200°C. Designed for free-hanging mounting and crimp termination, this connector is suitable for demanding military applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |