
This connector features a body made of aluminium with electroless nickel plating, copper alloy contacts with gold plating, and a nickel shell finish. It is designed to meet the MIL-DTL-38999 military standard and is part of the MIL-C-38999 Series III series. The connector is cable mountable and has 6 positions with 6 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/26FA35SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series III |
| Shell Finish | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26FA35SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.