
Circular socket connector, 13 position, straight body orientation, cable mount. Features 13 terminals and 1 port with a crimp termination method. Operates within a temperature range of -65°C to 200°C, with a maximum voltage rating of 550VDC/400VAC and a maximum current rating of 5A.
Sign in to ask questions about the TE Connectivity D38999/26FB35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/26FB35SN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 25 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/26FB35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.