
Environmentally resistant, shielded circular connector featuring 22 contacts. This male plug, designed to MIL-DTL-38999 Series III standards, offers a robust aluminum alloy shell with electroless nickel plating for durability. Copper alloy contacts with gold plating ensure reliable mating and conductivity, operating across a wide temperature range of -65°C to 200°C. Termination is via crimp, and the connector is suitable for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/26FC35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26FC35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
