This connector features 22 contacts and positions, with a nickel shell finish and gold-plated copper alloy contacts. The body is made of aluminium. It does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/26FC35PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Reach SVHC Compliant | No |
| Series | MIL-C-38999 Series III |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26FC35PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.