
This connector is a female, 8-position circular connector that meets the MIL-DTL-38999 military standard. It features an aluminium body with electroless nickel plating and copper alloy contacts with gold plating. The connector is designed for use in harsh environments and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |