This connector features a 26-contact, male design with an aluminium body and electroless nickel plating. The contacts are made of copper alloy with gold plating. It meets the military standard MIL-DTL-38999 and is compliant with Reach SVHC regulations. The connector has 26 positions and is suitable for general use.
TE Connectivity D38999/26FE26PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26FE26PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.