
66-position, straight, male circular connector designed for cable mounting. Features a durable aluminum shell with electroless nickel plating for environmental resistance and shielding. Copper alloy contacts with gold plating ensure reliable mating, operating across a wide temperature range of -65°C to 200°C. This MIL-DTL-38999 Series III connector utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/26FF35SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26FF35SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.