
Environmentally resistant, shielded circular connector featuring 41 male copper alloy contacts with gold plating for superior conductivity. This straight, cable-mount component boasts an aluminum body with electroless nickel plating, ensuring durability across a wide operating temperature range of -65°C to 200°C. Designed to MIL-DTL-38999 Series III standards, it offers reliable termination via crimp connections.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |