
This shielded circular connector features 30 positions and 30 contacts, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is made from aluminium with an electroless nickel shell finish and has a gold-plated copper alloy contact. The connector is rated for environment resistant applications and is compliant with the MIL-DTL-38999 military standard. It is packaged in bulk and has a free hanging mount type.
Sign in to ask questions about the TE Connectivity D38999/26FJ20PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/26FJ20PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26FJ20PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.