
This TE Connectivity connector features 30 male contacts with gold plating, housed in an aluminium body with electroless nickel plating. It meets the MIL-DTL-38999 military standard and is compliant with RoHS regulations. The connector is designed for crimp termination and is part of the MIL-C-38999 Series III series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/26FJ20SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26FJ20SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.