
This shielded circular connector features 30 contacts and is part of the MIL-DTL-38999 Series III, DTS series from TE Connectivity. The connector is made of aluminium with an electroless nickel shell finish and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for free-hanging mounting and is compliant with the Military Standard MIL-DTL-38999.
Sign in to ask questions about the TE Connectivity D38999/26FJ20SC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/26FJ20SC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26FJ20SC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.