The D38999/26GF11PD is a 11-contact circular connector with crimp termination, designed for cable mount applications. It features a straight body orientation and a single port. The connector is manufactured by TE Connectivity and is categorized under circular connectors and general connectors. The connector is suitable for use in various applications, with a termination method of crimp and a gender of plug. It has 11 terminals and 11 contacts, making it a versatile option for connecting multiple wires or cables.
Checking distributor stock and pricing after the page loads.
TE Connectivity D38999/26GF11PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |