
This 21-contact composite cable mount connector features a gold-plated copper alloy contact and a composite body. It is designed for use in MIL-C-38999 Series III applications and is available in bulk packaging. The connector is not radiation hardened and is not SVHC compliant, but it is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity D38999/26MH21JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/26MH21JA technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III Composite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26MH21JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.