
This TE Connectivity connector features a composite body material and copper alloy contacts with gold plating. It has 21 contacts and positions, and is designed for straight orientation. The connector is packaged in bulk and is RoHS compliant. It is part of the MIL-C-38999 Series III Composite series and is terminated with a crimp connection.
Sign in to ask questions about the TE Connectivity D38999/26MH21PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/26MH21PA technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III Composite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/26MH21PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.