
6-position, male circular connector featuring a shielded, environment-resistant aluminum body with cadmium plating. This MIL-DTL-38999 Series III connector offers gold-plated copper alloy contacts for reliable mating, with a maximum operating temperature of 175°C and a minimum of -65°C. Designed for free-hanging cable mounting with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/26WA35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26WA35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
